North Perfect Fit 3.0 Black, Grey HPPE, Polyester, Polyurethane, Steel Cut Resistant Gloves, Size 9, Polyurethane
- RS Stock No.:
- 314-114
- Mfr. Part No.:
- NPF23-0118N-9
- Manufacturer:
- North
Subtotal (1 bag of 10 pairs)*
€105.26
(exc. VAT)
€129.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €105.26 | €10.526 |
*price indicative
- RS Stock No.:
- 314-114
- Mfr. Part No.:
- NPF23-0118N-9
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE, Polyester, Polyurethane, Steel | |
| Colour | Black, Grey | |
| Series | Perfect Fit 3.0 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material HPPE, Polyester, Polyurethane, Steel | ||
Colour Black, Grey | ||
Series Perfect Fit 3.0 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Perfect Fit 3.0 Gloves features a seamless liner with a knit wrist and PU palm coating. Made from HPPE, steel, polyester, and PU with an 18-gauge and dexterity of 5. The grey liner with black coating is washable (up to 3 cycles), food certified. It is packed in 10 pairs per polybag, with 10 polybags per case.
Lightweight
Fiberglass free
Free from silicone
Antistatic and touchscreen capable
Related links
- North Perfect Fit 3.0 Black Polyester Steel Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Polyester Steel Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Polyester Steel Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Polyester Steel Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black Polyester Steel Cut Resistant Gloves Polyurethane
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 9, Polyurethane
- North Perfect Fit 3.0 Black HPPE Polyurethane Size 9,
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
