Portwest A674 - CS Cut F13 Leather Glove Black Work Gloves, Size XS

Subtotal (1 pair)*

€13.60

(exc. VAT)

€16.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€13.60

*price indicative

RS Stock No.:
314-663
Mfr. Part No.:
A674K8RXS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XS

Product Type

Work Gloves

Colour

Black

EN 388 Abrasion

Yes

Number of Gloves

12

Series

A674 - CS Cut F13 Leather Glove

Resistance Features

Cut Resistant

Standards/Approvals

EN ISO 21420:2020, EN 407:2020, EN 388:2016 + A1:2018, ANSI/ISEA 105:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest CS cut resistant gloves provide cut level F protection. Leather palm makes this glove ideal for glass handling and working with hot items up to 100°C for short periods. 13-gauge liner ensures an excellent fit. Reflective label increases glove visibility in low light conditions.

Level F cut resistance

Leather palm greatly improves durability

Additional reinforced protection on palm and forefinger areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy