Portwest A674 - CS Cut F13 Leather Glove Black Elastane, Fibreglass, HPPE, Leather, Nylon Work Gloves, Size XS
- RS Stock No.:
- 314-672
- Mfr. Part No.:
- A674K8RXS
- Manufacturer:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-672
- Mfr. Part No.:
- A674K8RXS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XS | |
| Product Type | Work Gloves | |
| Material | Elastane, Fibreglass, HPPE, Leather, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Resistance Features | Cut Resistant | |
| Series | A674 - CS Cut F13 Leather Glove | |
| Standards/Approvals | ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XS | ||
Product Type Work Gloves | ||
Material Elastane, Fibreglass, HPPE, Leather, Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
Number of Gloves 24 | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Resistance Features Cut Resistant | ||
Series A674 - CS Cut F13 Leather Glove | ||
Standards/Approvals ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest CS cut resistant gloves provide cut level F protection. Leather palm makes this glove ideal for glass handling and working with hot items up to 100°C for short periods. 13-gauge liner ensures an excellent fit. Reflective label increases glove visibility in low light conditions.
Level F cut resistance
Leather palm greatly improves durability
Additional reinforced protection on palm and forefinger areas
Related links
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size 2XL
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size S
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size L
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size M
- Portwest A674 - CS Cut F13 Leather Glove Black Work Gloves, Size XS
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
