Portwest A660 - CS Cut E18 PU Glove Black Elastane, Elastic, HPPE, Nylon, Steel Fibre Work Gloves, Size XS, Polyurethane

Subtotal (1 pair)*

€8.16

(exc. VAT)

€10.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€8.16

*price indicative

RS Stock No.:
361-521
Mfr. Part No.:
A660K8RXS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XS

Product Type

Work Gloves

Lining Material

Elastane, Elastic, HPPE, Nylon, Steel Fibre

Material

Elastane, Elastic, HPPE, Nylon, Steel Fibre

Colour

Black

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Resistance Features

Cut Resistant

Number of Gloves

12

Coating

Polyurethane

Series

A660 - CS Cut E18 PU Glove

Safety Standard

ANSI, EN, EN ISO 21420:2020, ISEA

Standards/Approvals

ANSI/ISEA 105: 2016 ABRASION Level (4), ANSI/ISEA 105: 2016 CUT Level (A5), ANSI/ISEA 105: 2016 PUNCTURE Level (3), CE Certified, EN 388: 2016 + A1: 2018 (3X42E), EN ISO 21420: 2020, OEKO-TEX STANDARD 100 approved, UKCA marked

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Cut E18 PU Glove offers Level E cut resistance, providing superior protection against sharp objects. Its 18-gauge liner ensures excellent comfort, freedom of movement, and superb tactile ability, making it ideal for tasks requiring precision. The smooth PU coating enhances abrasion resistance, offering durability and grip, especially in dry or slightly oily conditions. Perfect for tasks that demand both safety and dexterity.

Reinforced thumb crotch for extra protection and durability

This glove can be used with most mobile touchscreen devices

Reflective label for improved visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy