Portwest Hand Protection Blue Leather, Polycotton Work Gloves, Size M

Subtotal (1 pair)*

€5.19

(exc. VAT)

€6.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€5.19

*price indicative

RS Stock No.:
314-673
Mfr. Part No.:
A250BLUM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Gloves

Size

M

Material

Leather, Polycotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388, EN ISO 21420

Series

Hand Protection

Number of Gloves

24

Standards/Approvals

CE EN ISO 21420

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest Tergsus Glove is crafted from high-quality, durable goat leather, providing excellent abrasion resistance and long-lasting performance. Its cotton backing ensures breathability, keeping hands cool and comfortable during extended use. The hook and loop strap allows for a secure, adjustable fit, making it ideal for various tasks requiring both flexibility and protection.

Made from high quality durable goat leather

Cotton backing for breathability

Hook and loop strap for safe and secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy