Portwest Hand Protection Blue Cotton, Polyester Cut Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 282-5464
- Mfr. Part No.:
- A302NARL
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€31.06
(exc. VAT)
€38.20
(inc. VAT)
- RS Stock No.:
- 282-5464
- Mfr. Part No.:
- A302NARL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Cotton, Polyester | |
| Main Colour of Glove | Blue | |
| Glove Coating | Nitrile | |
| Number of Gloves | 1Pair | |
| Range | Hand Protection | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Cotton, Polyester | ||
Main Colour of Glove Blue | ||
Glove Coating Nitrile | ||
Number of Gloves 1Pair | ||
Range Hand Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest extra durable heavyweight nitrile glove is fully dipped, which gives a much higher protection against cuts, scrapes, punctures and tears. The loose fitting safety cuff allows for these gloves to be removed instantly with ease.
Smooth heavy Nitrile coating
Canvas safety cuff for added protection
Incredibly durable and hardwearing
CE certified
UKCA marked
Canvas safety cuff for added protection
Incredibly durable and hardwearing
CE certified
UKCA marked
Related links
- Portwest Hand Protection Grey Elastane Steel Fibre Cut Resistant Work Gloves
- Portwest Hand Protection Black High Performance Polyethylene Fibreglass Nylon Cut Resistant
- Unigloves Nitrex Black Size 9, Nitrile Coating
- Portwest Hand Protection Blue Leather Size M
- Portwest Hand Protection Blue Leather Size 2XL
- Portwest Hand Protection Blue Leather Size XL
- Portwest Hand Protection Blue Leather Size L
- Unigloves Nitrex Black Size 9, Nitrile Coating

