Portwest Hand Protection Blue Leather, Polycotton Work Gloves, Size XL
- RS Stock No.:
- 314-676
- Mfr. Part No.:
- A250RERXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€5.19
(exc. VAT)
€6.38
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.19 |
*price indicative
- RS Stock No.:
- 314-676
- Mfr. Part No.:
- A250RERXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Leather, Polycotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN ISO 21420 | |
| Series | Hand Protection | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size XL | ||
Material Leather, Polycotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN ISO 21420 | ||
Series Hand Protection | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Tergsus Glove is crafted from high-quality, durable goat leather, providing excellent abrasion resistance and long-lasting performance. Its cotton backing ensures breathability, keeping hands cool and comfortable during extended use. The hook and loop strap allows for a secure, adjustable fit, making it ideal for various tasks requiring both flexibility and protection.
Made from high quality durable goat leather
Cotton backing for breathability
Hook and loop strap for safe and secure fit
Related links
- Portwest Hand Protection Blue Leather Size M
- Portwest Hand Protection Blue Leather Size 2XL
- Portwest Hand Protection Blue Leather Size L
- Portwest Hand Protection Blue Cotton Size 9, Nitrile Coating
- Portwest Hand Protection Grey Elastane Steel Fibre Cut Resistant Work Gloves
- Portwest Hand Protection Black High Performance Polyethylene Fibreglass Nylon Cut Resistant
- Liscombe Orange Polycotton Work Gloves Latex Coating
- Portwest A827 Green Polycotton Gloves PVC Coating
