Mapa ULTRANITRIL 495 Blue Nitrile Rubber Gloves, Size 9
- RS Stock No.:
- 314-702
- Mfr. Part No.:
- 34495009
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.94 |
*price indicative
- RS Stock No.:
- 314-702
- Mfr. Part No.:
- 34495009
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:3101X, EN420:5/5 | |
| Series | ULTRANITRIL 495 | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE 0334, EN388 3101X, EN420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5 CATEGORY 3, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:3101X, EN420:5/5 | ||
Series ULTRANITRIL 495 | ||
Number of Gloves 20 | ||
Standards/Approvals CE 0334, EN388 3101X, EN420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5 CATEGORY 3, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 495 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good grip due to the embossed texture
Excellent dexterity and comfort thanks to the anatomical form and the flocklined finish
Solution for safely handling fatty food products
Related links
- Mapa ULTRANITRIL 495 Blue Nitrile Gloves, Size 8
- Mapa ULTRANITRIL 495 Blue Nitrile Gloves, Size 7
- Mapa ULTRANITRIL 495 Blue Nitrile Gloves, Size 6
- Mapa ULTRANITRIL 454 Blue Nitrile Work Gloves, Size 9
- Mapa Ultranitril Blue Nitrile Work Gloves, Size 9
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 9
- Mapa ULTRANITRIL 493 Blue Nitrile Gloves, Size 10
- Mapa ULTRANITRIL 472 Blue Nitrile Gloves Nitrile Coating
