Mapa ULTRANITRIL 472 Blue Nitrile Rubber Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 250-7382
- Mfr. Part No.:
- 472
- Manufacturer:
- Mapa
Subtotal (1 bag of 10 units)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.96 | €1.896 |
*price indicative
- RS Stock No.:
- 250-7382
- Mfr. Part No.:
- 472
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 10 | |
| Lining Material | Nylon | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Safety Standard | EN, EN ISO | |
| Series | ULTRANITRIL 472 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN388 2101X, EN 421 CAT.3, EN ISO 374-1 TYPE B JOT, EN ISO 374-5 VIRUS | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 10 | ||
Lining Material Nylon | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Safety Standard EN, EN ISO | ||
Series ULTRANITRIL 472 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN388 2101X, EN 421 CAT.3, EN ISO 374-1 TYPE B JOT, EN ISO 374-5 VIRUS | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Mapa Gloves has a Fingertip precision for light chemical protection and food handling. Freedom of movement and excellent sensitivity, due to the gloves reduced thickness and is Suitable for all type of food.
Handling PVC-based glues
Assembly of small oily parts
Related links
- Mapa ULTRANITRIL 493 Blue Nitrile Gloves, Size 10
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 10
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa KRYTECH 574 Black Size 10, Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
