Mapa ADVANTECH 529 White Nitrile Gloves, Size 10
- RS Stock No.:
- 314-729
- Mfr. Part No.:
- 34529000
- Manufacturer:
- Mapa
Subtotal (1 box of 100 units)*
€42.80
(exc. VAT)
€52.64
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €42.80 | €0.428 |
*price indicative
- RS Stock No.:
- 314-729
- Mfr. Part No.:
- 34529000
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Nitrile | |
| Colour | White | |
| Series | ADVANTECH 529 | |
| Safety Standard | EN420:5/5, EN 421, EN ISO 374-1 TYPE B, EN ISO 374-5 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 100 | |
| Standards/Approvals | CE CATEGORY 3, CE type examination certificate:0075/014/162/08/18/1654, EN420:5/5, EN 421, EN ISO 374-1 TYPE B, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 10 | ||
Material Nitrile | ||
Colour White | ||
Series ADVANTECH 529 | ||
Safety Standard EN420:5/5, EN 421, EN ISO 374-1 TYPE B, EN ISO 374-5 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 100 | ||
Standards/Approvals CE CATEGORY 3, CE type examination certificate:0075/014/162/08/18/1654, EN420:5/5, EN 421, EN ISO 374-1 TYPE B, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa AdvanTech 529 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN 421, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Protection against chemical splashes
Recommended for people sensitive to the proteins in natural latex
Reinforced mechanical resistance for short term operations
Related links
- Mapa ADVANTECH 529 White Nitrile Gloves, Size 9
- Mapa ADVANTECH 529 White Nitrile Gloves, Size 7
- Mapa ADVANTECH 529 White Nitrile Gloves, Size 8
- Mapa ADVANTECH 529 White Nitrile Gloves, Size 6
- Mapa ADVANTECH 529 White Natural Latex Polychloroprene Work Gloves, Size 5
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 10
- Mapa ADVANTECH 514 Yellow Natural Latex Polychloroprene Work Gloves, Size 10
