Mapa ADVANTECH 529 White Latex, Nitrile Rubber, Neoprene Work Gloves, Size 5

Subtotal (1 box of 100 units)*

€42.80

(exc. VAT)

€52.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€42.80€0.428

*price indicative

RS Stock No.:
440-212
Mfr. Part No.:
34529005
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

5

Material

Latex, Nitrile Rubber, Neoprene

Colour

White

Series

ADVANTECH 529

Safety Standard

EN420:5/5, EN 421, EN ISO 374-1 TYPE B, EN ISO 374-5

Number of Gloves

200

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Standards/Approvals

CE CATEGORY 3, CE type examination certificate:0075/014/162/08/18/1654, EN420:5/5, EN 421, EN ISO 374-1 TYPE B, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa AdvanTech 529 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN 421, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Protection against chemical splashes

Recommended for people sensitive to the proteins in natural latex

Reinforced mechanical resistance for short term operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy