Mapa Orange Latex Gloves, Size 8

Subtotal (1 pair)*

€3.29

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.29

*price indicative

RS Stock No.:
314-759
Mfr. Part No.:
34299008
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Gloves

Size

8

Material

Latex

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN ISO

Resistance Features

Abrasion Resistant, Blade Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

10

EN 374 Chemical

Yes

Standards/Approvals

EN388, EN420: 5/5, EN ISO 374-1 TYPE A ABKMPT, EN ISO 374-5 CATEGORY 3

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Alto 299 Gloves offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420. The gloves are ideal for applications such as emptying and cleaning septic tanks, as well as maintenance in wet environments involving water, oil, greases, and hydrocarbons.

Longer service life and good impact protection due to the thickness of the material

Good mechanical performance for long lasting chemical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy