Mapa KRYTECH 694 Yellow Nitrile Rubber Work Gloves, Size 7
- RS Stock No.:
- 287-7013
- Mfr. Part No.:
- 3469400 / 7
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€203.32
(exc. VAT)
€250.08
(inc. VAT)
- 9 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.32 | €16.943 |
*price indicative
- RS Stock No.:
- 287-7013
- Mfr. Part No.:
- 3469400 / 7
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Number of Gloves | 24 | |
| Safety Standard | (EC) 1272/2008, EN 388:4X42D, EN ISO 21420:5/5, (EU) 1907/2006, French Decree of 05, 08, 2020, ISO 13997:18 N, REACH | |
| Series | KRYTECH 694 | |
| Standards/Approvals | UE type certificate or CE type examination certificate:0075/014/162/03/22/0470 EXT 01/03/22 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Number of Gloves 24 | ||
Safety Standard (EC) 1272/2008, EN 388:4X42D, EN ISO 21420:5/5, (EU) 1907/2006, French Decree of 05, 08, 2020, ISO 13997:18 N, REACH | ||
Series KRYTECH 694 | ||
Standards/Approvals UE type certificate or CE type examination certificate:0075/014/162/03/22/0470 EXT 01/03/22 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 8
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 10
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 6
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 9
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 11
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
