Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 314-874
- Mfr. Part No.:
- 34809005
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
- 43 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 314-874
- Mfr. Part No.:
- 34809005
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 5 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | High Density Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | KRYTECH 809 | |
| Safety Standard | EN 388, EN ISO 21420, ISO 13997 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | Oeko-Tex Standard 100, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/01/22/0144 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 5 | ||
Product Type Cut Resistant Gloves | ||
Lining Material High Density Polyethylene | ||
Material High Density Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series KRYTECH 809 | ||
Safety Standard EN 388, EN ISO 21420, ISO 13997 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals Oeko-Tex Standard 100, regulation (EC) n°1272/2008 of the European Parliament and of the Council, regulation n° 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/01/22/0144 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
- Mapa KRYTECH 579 Grey Size 5, Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 8, Polyurethane Coating
