Mapa KryTech 815 Black, Grey High Density Polyethylene Cut Resistant Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 314-883
- Mfr. Part No.:
- 34815000
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.87 |
*price indicative
- RS Stock No.:
- 314-883
- Mfr. Part No.:
- 34815000
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | High Density Polyethylene | |
| Lining Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN ISO 21420, ISO 13997 | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | KryTech 815 | |
| Standards/Approvals | EN388, EN ISO 21420, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material High Density Polyethylene | ||
Lining Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN ISO 21420, ISO 13997 | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series KryTech 815 | ||
Standards/Approvals EN388, EN ISO 21420, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 815 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level D cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997:20N and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
High cut protection without any compromise on comfort and dexterity
Seamless plaited glove for very good fit and dexterity
Can be used with touch devices and touch screen
Related links
- Mapa KryTech 815 Black Size 6, Polyurethane Coating
- Mapa KryTech 815 Black Size 8, Polyurethane Coating
- Mapa KryTech 815 Black Size 7, Polyurethane Coating
- Mapa KryTech 815 Black Size 11, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 9, Polyurethane Coating
- Mapa KRYTECH 586 Blue Size 6, Polyurethane Coating
- Mapa KRYTECH 579 White Size 11, Polyurethane Coating
- Mapa KRYTECH 809 Black High Density Polyethylene Cut Resistant Gloves Polyurethane Coating
