Mapa KryTech 815 Black, Grey High Density Polyethylene Cut Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 314-887
- Mfr. Part No.:
- 34815008
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
- 16 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.87 |
*price indicative
- RS Stock No.:
- 314-887
- Mfr. Part No.:
- 34815008
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Material | High Density Polyethylene | |
| Lining Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Polyurethane | |
| Resistance Features | Breathable, Cut Resistant | |
| Safety Standard | CATEGORY 2 ISO 13997: 20 N, EN 388:4X43D, EN ISO | |
| Series | KryTech 815 | |
| Standards/Approvals | This product is not classified hazardous according to the regulation (EC) n°1272/2008 of the European Parliament and of the Council. This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Material High Density Polyethylene | ||
Lining Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Polyurethane | ||
Resistance Features Breathable, Cut Resistant | ||
Safety Standard CATEGORY 2 ISO 13997: 20 N, EN 388:4X43D, EN ISO | ||
Series KryTech 815 | ||
Standards/Approvals This product is not classified hazardous according to the regulation (EC) n°1272/2008 of the European Parliament and of the Council. This product does not contain more than 0.1 % of substance of very high concern (SVHC) or any substance included in the annex XVII of the regulation n° 1907/2006 of the European Parliament and of the Council (REACH) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KryTech 815 Black Size 6, Polyurethane Coating
- Mapa KryTech 815 Black Size 7, Polyurethane Coating
- Mapa KryTech 815 Black Size 11, Polyurethane Coating
- Mapa KryTech 815 Black Size 10, Polyurethane Coating
- Mapa KRYTECH 584 Grey Size 8, Polyurethane Coating
- Mapa KRYTECH 586 Blue Size 6, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 9, Polyurethane Coating
- Mapa KRYTECH 579 White Size 11, Polyurethane Coating
