Mapa Blue PVC Gloves, Size 9

Subtotal (1 pack of 12 pairs)*

€56.36

(exc. VAT)

€69.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€56.36€4.697

*price indicative

RS Stock No.:
314-922
Mfr. Part No.:
34351009
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Gloves

Material

PVC

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Abrasion Resistant, Oil Resistant, Puncture Resistant, Tear Resistant

Safety Standard

CE 0334, EN 388, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5

Standards/Approvals

EN388 4121X, EN ISO 374-1 TYPE A, EN ISO 374-5, ISO 21420:5/5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Telsol 351 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Good resistance to oils and greases with hydrocarbons

Exceptional comfort and good resistance to cold due to the seamless cotton knit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy