Mapa Ultranitril Green Nitrile Rubber Gloves, Size 8

Subtotal (1 pack of 12 pairs)*

€93.44

(exc. VAT)

€114.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€93.44€7.787

*price indicative

RS Stock No.:
314-926
Mfr. Part No.:
34358008
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Ultranitril

Resistance Features

Chemical Resistant

Safety Standard

EN 388:3111A, EN 407, EN ISO 374-1, EN ISO 374-5, ISO 13997, ISO 18889

Number of Gloves

24

Standards/Approvals

EN388, EN407, EN ISO 374-1, EN ISO 374-5, ISO 13997, ISO 18889

RoHS Status: Exempt

The Mapa Ultranitril 358 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5, EN407, ISO 18889, ISO 13997 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Very supple glove providing high dexterity

Good fingertips sensitivity

Added comfort and thermal insulation due to the cotton knit lining

Optimal grip to improve productivity reduce hand fatigue and enhance safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy