Mapa ULTRANITRIL 480 Green Nitrile Rubber Gloves, Size 8

Subtotal (1 pair)*

€12.43

(exc. VAT)

€15.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 42 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€12.43

*price indicative

RS Stock No.:
440-169
Mfr. Part No.:
34480018
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Safety Standard

EN 388:4102X, EN420:5/5, EN ISO 374-1 TYPE A, EN ISO 374-5, ISO 18889

Number of Gloves

2

Series

ULTRANITRIL 480

Standards/Approvals

CE 0334, EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Ultranitril 480 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Excellent protection during intensive handling of high risk chemical products

Good grip on slippery objects due to the embossed texture

Longer service life

Excellent mechanical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy