Mapa Ultranitril Green Nitrile Rubber Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 475-748
- Mfr. Part No.:
- 485
- Manufacturer:
- Mapa
Subtotal (1 bag of 12 pairs)*
€30.52
(exc. VAT)
€37.54
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €30.52 | €2.543 |
*price indicative
- RS Stock No.:
- 475-748
- Mfr. Part No.:
- 485
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Uncoated | |
| Number of Gloves | 48 | |
| Resistance Features | Chemical Resistant | |
| Series | Ultranitril | |
| Safety Standard | No | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Coating Uncoated | ||
Number of Gloves 48 | ||
Resistance Features Chemical Resistant | ||
Series Ultranitril | ||
Safety Standard No | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Mapa Spontex Ultranitril 485 Reusable Gloves
The Mapa Spontex 485 Ultranitril green chemical resistant gloves made of nitrile and have a size of 9. These gloves have length 32cm and thickness is 0.38mm. These comfortable gloves are straight cuff wrist. They provide high chemical resistance to hydrocarbon derivatives and alcohol. These gloves are recommended for people sensitized to natural rubber proteins.
Features and Benefits
• Liquid-proof;• Cotton flock lining;• Curved fingers and contoured palm;• Non-slip;• Guaranteed silicone free;• Conform to the FDA regulations for food contact;• Excellent dexterity
Typical Applications
• Food industry;• Automotive industry;• Manufacturing industry;• Light engineering industry;• Pesticides applications
FAQ's
Are these gloves waterproof?
Yes, nitrile gloves are fully waterproof. Derived from rubber nitrile is naturally waterproof and have strong chemical resistance.
Are Nitrile Gloves Hypoallergenic?
Nitrile Disposable gloves have a lower allergy rate compared to than latex disposable gloves. Nitrile is the preferred choice when it comes to people with allergies or sensitive skin.
Related links
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
- RS PRO Green Nitrile Butadiene Rubber Gloves Uncoated Coating
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 9
- Mapa Ultranitril Green Nitrile Gloves, Size 8
- Mapa ULTRANITRIL 377 Green Nitrile Work Gloves, Size 10
- Mapa ULTRANITRIL 491 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 10
