Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 171-3645
- Mfr. Part No.:
- 551
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€2.16
(exc. VAT)
€2.66
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 08 December 2026
- Plus 200 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.16 |
*price indicative
- RS Stock No.:
- 171-3645
- Mfr. Part No.:
- 551
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Series | ULTRANE 551 | |
| Safety Standard | No | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Series ULTRANE 551 | ||
Safety Standard No | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Excellent abrasion resistance: longer lasting
Excellent tactile sensitivity, due to reduced glove thickness
Absorption of perspiration ensured by the cellular structure of the polyurethane
Added comfort, due to the seamless knit lining
OEKO-TEX®
Automotive/mechanical industry: Intricate assembly, Sorting small parts, Fitting small screws and fasteners
Electronics: Electronic component assembly (displays, LEDs, etc.), High-frequency antennae riveting, Microprocessor handling
Food industry, Packaging
Cosmetics and Pharmaceutical industry: Cosmetics preparation, Medicine manufacturing
Construction Industry (Metalworkers/Locksmiths), Installing and repairing locks
Construction Industry (Heating engineers/Plumbers), Maintaining pipes, heating equipment
Construction Industry (Carpenters/Joiners), Laying wood, panelling or moulding
Related links
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 5
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 6
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 11
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 7
