Mapa Ultranitril Blue Nitrile Rubber Work Gloves, Size 8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
315-072
Mfr. Part No.:
34475148
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

8

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Series

Ultranitril

Number of Gloves

24

Resistance Features

Abrasion Resistant, Anti-Bacterial, Blade Cut, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN ISO 374-1, EN ISO 374-5

Standards/Approvals

CE 0334, EN388, EN420, EN420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Ultranitril 475 Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Excellent dexterity due to the suppleness of the glove

Good grip due to the embossed exterior finish

Recommended for people sensitive to the proteins in natural latex

Suitable for all type of food

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy