Mapa ULTRANITRIL 377 Green Nitrile Rubber Work Gloves, Size 8
- RS Stock No.:
- 315-044
- Mfr. Part No.:
- 34377018
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€22.09
(exc. VAT)
€27.17
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €22.09 |
*price indicative
- RS Stock No.:
- 315-044
- Mfr. Part No.:
- 34377018
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:4122X, EN 407 X1XXXX, EN ISO | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Series | ULTRANITRIL 377 | |
| Standards/Approvals | CE 0334, EN388, EN407, EN ISO 374-1, ISO 21420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard EN 388:4122X, EN 407 X1XXXX, EN ISO | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Series ULTRANITRIL 377 | ||
Standards/Approvals CE 0334, EN388, EN407, EN ISO 374-1, ISO 21420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 377 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN407, Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Long cuff for a better protection of the forearm
Optimised service life
High resistance to abrasion
Suitable for long term wear
Comfortable textile support
Seamless working surfaces
Related links
- Mapa ULTRANITRIL 377 Green Nitrile Work Gloves, Size 9
- Mapa ULTRANITRIL 377 Green Nitrile Work Gloves, Size 10
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 8
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 8
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
