Traffi TG1360 Red Elastane, Nylon Work Gloves, Size 10, Polyesterurethane Coating
- RS Stock No.:
- 328-677
- Mfr. Part No.:
- A-TG1360-RD-10
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€53.75
(exc. VAT)
€66.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.75 | €5.375 |
*price indicative
- RS Stock No.:
- 328-677
- Mfr. Part No.:
- A-TG1360-RD-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Polyesterurethane | |
| Number of Gloves | 200 | |
| Safety Standard | ASTM ANSI CUT LEVEL A1, EN 388:2016 | |
| Series | TG1360 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | Carbon Neutral Certified, Food approved | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, Nylon | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
Coating Polyesterurethane | ||
Number of Gloves 200 | ||
Safety Standard ASTM ANSI CUT LEVEL A1, EN 388:2016 | ||
Series TG1360 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals Carbon Neutral Certified, Food approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Ultra-fine cut level A safety glove, fantastic for tasks that need high dexterity and precision, they are also touchscreen compatible. This glove is certified washable at 40 C for 10 wash cycles.
Used in Agriculture food processing
Related links
- Traffi TG1360 Red Elastane Size 5, Polyesterurethane Coating
- Traffi TG1895 Red Elastane Size 10, Nitrile Foam Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi Traffi Red Elastane Work Gloves Polyurethane Coating
- Traffi Traffi Red Elastane Work Gloves Polyurethane Coating
- Traffi Traffi Red Elastane Work Gloves Polyurethane Coating
- Traffi Traffi Red Elastane Work Gloves Polyurethane Coating
