Traffi TG5070 Green Acrylic Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 328-702
- Mfr. Part No.:
- A-TG5070-GR-11
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€106.79
(exc. VAT)
€131.35
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €106.79 | €10.679 |
*price indicative
- RS Stock No.:
- 328-702
- Mfr. Part No.:
- A-TG5070-GR-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Acrylic | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 20 | |
| Resistance Features | Abrasion Resistant, Thermal | |
| Series | TG5070 | |
| Coating | Latex | |
| Standards/Approvals | EN 388:2016, EN 511:2006 | |
| EN 407 Thermal | X1XXXX | |
| EN 511 Cold | X2X | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Acrylic | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 20 | ||
Resistance Features Abrasion Resistant, Thermal | ||
Series TG5070 | ||
Coating Latex | ||
Standards/Approvals EN 388:2016, EN 511:2006 | ||
EN 407 Thermal X1XXXX | ||
EN 511 Cold X2X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Flexible, comfortable single-layer winter glove features an X-Dura latex matt finish palm coating, offering exceptional grip in both wet and dry conditions. The brushed acrylic inner lining provides warmth and comfort, while the level D cut protection ensures safety during handling tasks. Ideal for cold weather environments, it combines durability with protection and grip.
A single layer thermal glove that delivers dexterity and high levels of wearer comfort
Brushed acrylic liner to keep hands warm whatever the weather
Related links
- Traffi A-TG5 Black HPPE Size 11, Latex Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
