Traffi TG5070 Green Acrylic Gloves, Size 12, Nitrile Coating

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-655
Mfr. Part No.:
A-TG5070-GR-12
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

12

Product Type

Gloves

Material

Acrylic

Lining Material

Acrylic

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

Yes

EN 388 Blade

No

Resistance Features

Cold Protection

Safety Standard

ANSI/ISEA 105

Number of Gloves

10

Coating

Nitrile

Series

TG5070

Standards/Approvals

ANSI/ISEA 105:2024

COO (Country of Origin):
LK
The Traffi winter glove that bridges the gap between extreme cut protection and thermal comfort. Engineered with Cut Level D fibers and a sandy nitrile palm, it is the go-to choice for precision handling in cold storage, outdoor construction, and oily winter environments.

The specialized Palm coating provides a secure, tactile feel in wet, dry, or oily conditions while maintaining high abrasion resistance

Enhanced buffing in the Terry lining traps heat effectively while allowing moisture to escape, reducing dampness during Active work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy