Traffi TG5070 Green Acrylic Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 765-651
- Mfr. Part No.:
- A-TG5070-GR-7
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-651
- Mfr. Part No.:
- A-TG5070-GR-7
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Safety Standard | ANSI/ISEA 105 | |
| Resistance Features | Cold Protection | |
| Series | TG5070 | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI/ISEA 105:2024 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Safety Standard ANSI/ISEA 105 | ||
Resistance Features Cold Protection | ||
Series TG5070 | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI/ISEA 105:2024 | ||
- COO (Country of Origin):
- LK
The Traffi winter glove that bridges the gap between extreme cut protection and thermal comfort. Engineered with Cut Level D fibers and a sandy nitrile palm, it is the go-to choice for precision handling in cold storage, outdoor construction, and oily winter environments.
The specialized Palm coating provides a secure, tactile feel in wet, dry, or oily conditions while maintaining high abrasion resistance
Enhanced buffing in the Terry lining traps heat effectively while allowing moisture to escape, reducing dampness during Active work
Related links
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Work Gloves Latex Coating
- Traffi TG6070 Green Acrylic Gloves NBR Coating
