Traffi TG6250 Green Yarn Work Gloves, Size 6, Latex Coating
- RS Stock No.:
- 328-754
- Mfr. Part No.:
- A-TG6250-GR-6
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€133.28
(exc. VAT)
€163.93
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €133.28 | €13.328 |
*price indicative
- RS Stock No.:
- 328-754
- Mfr. Part No.:
- A-TG6250-GR-6
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Yarn | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 200 | |
| Coating | Latex | |
| Resistance Features | Cut Resistant | |
| Series | TG6250 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 388:2016, EN 407:2020 | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Yarn | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 200 | ||
Coating Latex | ||
Resistance Features Cut Resistant | ||
Series TG6250 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 388:2016, EN 407:2020 | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Glove reduces its environmental impact at no extra cost. It offers unmatched durability and comfort through the use of LXT yarn, providing an excellent soft handfeel while maintaining Level E cut resistance according to EN388:2016. A perfect blend of protection and comfort, this glove is both sustainable and high-performance.
Used in mechanical and electrical
Related links
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- NITRAS SAFETY 6720 Black Size 6, Latex Coating
- Traffi TG1655 Red Cotton Size 6, Latex Coating
- Traffi TG5210 Green Polyester (Liner) Work Gloves Polyester Coating
