Traffi TG6250 Green Yarn Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 328-758
- Mfr. Part No.:
- A-TG6250-GR-9
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€133.28
(exc. VAT)
€163.93
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €133.28 | €13.328 |
*price indicative
- RS Stock No.:
- 328-758
- Mfr. Part No.:
- A-TG6250-GR-9
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Yarn | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 200 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Latex | |
| Series | TG6250 | |
| Standards/Approvals | EN 388:2016, EN 407:2020 | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Yarn | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
Number of Gloves 200 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Latex | ||
Series TG6250 | ||
Standards/Approvals EN 388:2016, EN 407:2020 | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Glove reduces its environmental impact at no extra cost. It offers unmatched durability and comfort through the use of LXT yarn, providing an excellent soft handfeel while maintaining Level E cut resistance according to EN388:2016. A perfect blend of protection and comfort, this glove is both sustainable and high-performance.
Used in mechanical and electrical
Related links
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG5570 Green Acrylic Gloves Nitrile Coating
- Traffi TG5070 Green Acrylic Gloves Nitrile Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
