Traffi TG6250 Green Yarn Work Gloves, Size 10, Latex Coating

Subtotal (1 pack of 10 pairs)*

€133.28

(exc. VAT)

€163.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€133.28€13.328

*price indicative

RS Stock No.:
328-760
Mfr. Part No.:
A-TG6250-GR-10
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Work Gloves

Size

10

Material

Yarn

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

EN388 Cut - TDM-100 Test

E

EN388 Cut - Coup Test

X

Series

TG6250

Resistance Features

Cut Resistant

Mechanical Hazards EN 388

Yes

Number of Gloves

200

Coating

Latex

Standards/Approvals

EN 388:2016, EN 407:2020

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi Glove reduces its environmental impact at no extra cost. It offers unmatched durability and comfort through the use of LXT yarn, providing an excellent soft handfeel while maintaining Level E cut resistance according to EN388:2016. A perfect blend of protection and comfort, this glove is both sustainable and high-performance.

Used in mechanical and electrical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy