SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 9
- RS Stock No.:
- 328-998
- Mfr. Part No.:
- 50GHBBC09
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€113.80
(exc. VAT)
€139.97
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.80 | €11.38 |
*price indicative
- RS Stock No.:
- 328-998
- Mfr. Part No.:
- 50GHBBC09
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cow Grain Leather | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 200 | |
| Series | 50GHBBC | |
| Resistance Features | Good Dexterity | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE) | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cow Grain Leather | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 200 | ||
Series 50GHBBC | ||
Resistance Features Good Dexterity | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Gloves are crafted from water-repellent cow grain leather on both the palm and back, providing enhanced protection and durability. Featuring a Gunn cut pattern and a wing thumb for improved flexibility, the gloves also have separately sewn middle and ring fingers for additional comfort and strength.
Resistance and durability
Increased dexterity
Related links
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 8
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 10
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 11
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 9
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 10
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 8
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 11
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 7
