SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 10
- RS Stock No.:
- 784-603
- Mfr. Part No.:
- 50GHBBK10
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
€252.20
(exc. VAT)
€310.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.20 | €25.22 |
*price indicative
- RS Stock No.:
- 784-603
- Mfr. Part No.:
- 50GHBBK10
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 10 | |
| Product Type | Safety Gloves | |
| Material | Cow Grain Leather | |
| Lining Material | Kevlar | |
| Colour | Beige | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 100 | |
| Safety Standard | EN 388 | |
| Series | 50GHB | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 10 | ||
Product Type Safety Gloves | ||
Material Cow Grain Leather | ||
Lining Material Kevlar | ||
Colour Beige | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 100 | ||
Safety Standard EN 388 | ||
Series 50GHB | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Protective Gloves offer robust hand protection suitable for various industries including public works and logistics. Designed with Durable cow grain leather, they ensure a secure and comfortable fit during demanding tasks.
Water-repellent cow grain leather Palm and back enhance durability
Gunn cut pattern and wing thumb design ensure improved flexibility
ISO 9001 and ISO 14001 certifications guarantee quality manufacturing
Related links
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 8
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 9
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 11
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 7
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 10
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 9
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 8
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 11
