SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 10
- RS Stock No.:
- 328-999
- Mfr. Part No.:
- 50GHBBC10
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€113.80
(exc. VAT)
€139.97
(inc. VAT)
- Ready to ship from 16 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.80 | €11.38 |
*price indicative
- RS Stock No.:
- 328-999
- Mfr. Part No.:
- 50GHBBC10
- Manufacturer:
- SINGER SAFETY
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Cow Grain Leather | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 200 | |
| Safety Standard | (EU) 2016/425 Category II, notified body n°2474 | |
| Resistance Features | Good Dexterity | |
| Series | 50GHBBC | |
| Standards/Approvals | ASTM F2878 - PUNCTURE RESISTANCE TO AN HYPODERMIC NEEDLE, EN 12477 + A1 - FOR WELDERS, EN 16350 - ELECTROSTATIC PROPERTIES, EN 21420 - PROTECTIVE GLOVES, EN 374-5 - AGAINST MICRO-ORGANISMS VIRUS, EN 374 - AGAINST CHEMICALS, EN 407 - AGAINST THERMAL RISKS (HEAT AND/OR FIRE), EN 511 - AGAINST THE COLD, EN ISO 10819 - VIBRATION AND MECHANICAL SHOCKS, EN ISO 21420:2020 EN 388:2016 + A1:2018, ISO 18889 - PESTICIDE HANDLING | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Cow Grain Leather | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 200 | ||
Safety Standard (EU) 2016/425 Category II, notified body n°2474 | ||
Resistance Features Good Dexterity | ||
Series 50GHBBC | ||
Standards/Approvals ASTM F2878 - PUNCTURE RESISTANCE TO AN HYPODERMIC NEEDLE, EN 12477 + A1 - FOR WELDERS, EN 16350 - ELECTROSTATIC PROPERTIES, EN 21420 - PROTECTIVE GLOVES, EN 374-5 - AGAINST MICRO-ORGANISMS VIRUS, EN 374 - AGAINST CHEMICALS, EN 407 - AGAINST THERMAL RISKS (HEAT AND/OR FIRE), EN 511 - AGAINST THE COLD, EN ISO 10819 - VIBRATION AND MECHANICAL SHOCKS, EN ISO 21420:2020 EN 388:2016 + A1:2018, ISO 18889 - PESTICIDE HANDLING | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 8
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 9
- SINGER SAFETY 50GHBBC Beige Cow Grain Leather Work Gloves, Size 11
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 10
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 9
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 8
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 11
- SINGER SAFETY 50GHB Beige Cow Grain Leather Safety Gloves, Size 7
