Ansell ActivArmr 97-002 Blue Kevlar, Elastane, Stainless Steel Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 345-594
- Mfr. Part No.:
- 97002100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-594
- Mfr. Part No.:
- 97002100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Kevlar, Elastane, Stainless Steel | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | ActivArmr 97-002 | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | ANSI/ISEA 105-2024, EcoVadis | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Kevlar, Elastane, Stainless Steel | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series ActivArmr 97-002 | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals ANSI/ISEA 105-2024, EcoVadis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Versatile work gloves combine excellent grip with breathable comfort, making them ideal for various tasks. Made with stainless steel and Kevlar, they are twice as thin as standard leather gloves while offering six times the cut protection, effectively guarding against snips, screws, and sheet metal.
Excellent cut resistant gloves
Breathable work gloves with exceptional grip
Related links
- Ansell ActivArmr 97-002 Blue Kevlar Stainless Steel Work Gloves Nitrile Coating
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Gloves Nitrile Coating
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Gloves Nitrile Coating
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Gloves Nitrile Coating
- Ansell HyFlex 11-501 Blue Kevlar Stainless Steel Gloves Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 10, Nitrile Coating
- Ansell ActivArmr 97-009 Black Kevlar Cut Resistant Work Gloves Nitrile Foam Coating
- Ansell ActivArmr 97-011 Black Acrylic Gloves Nitrile Coating
