Ansell ActivArmr 97-003 Blue Kevlar, Elastane, Stainless Steel Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 345-985
- Mfr. Part No.:
- 97003100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€44.09
(exc. VAT)
€54.23
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €44.09 |
*price indicative
- RS Stock No.:
- 345-985
- Mfr. Part No.:
- 97003100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Kevlar, Elastane, Stainless Steel | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Impact Resistant, Vibration Resistant | |
| Series | ActivArmr 97-003 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024, EcoVadis | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Kevlar, Elastane, Stainless Steel | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Impact Resistant, Vibration Resistant | ||
Series ActivArmr 97-003 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024, EcoVadis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Medium-duty cut-resistant gloves offer a perfect balance of grip, abrasion, and vibration resistance. Designed for protection in challenging environments, they ensure safety while maintaining comfort and dexterity during extended use.
ANSI/ISEA 105 2024 CUT A4 and EN ISO D resistance
For industrial gloves that reduce vibrations and impacts
Related links
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Gloves Nitrile Coating
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Gloves Nitrile Coating
- Ansell ActivArmr 97-002 Blue Kevlar Stainless Steel Work Gloves Nitrile Coating
- Ansell ActivArmr 97-002 Blue Kevlar Stainless Steel Work Gloves Nitrile Coating
- Ansell HyFlex 11-501 Blue Kevlar Stainless Steel Gloves Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 10, Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Gloves Nitrile Coating
- Ansell ActivArmr 97-009 Black Kevlar Cut Resistant Work Gloves Nitrile Foam Coating
