Ansell ActivArmr 97-003 Blue Kevlar, Elastane, Stainless Steel Gloves, Size 11, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-986
Mfr. Part No.:
97003110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

11

Material

Kevlar, Elastane, Stainless Steel

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Number of Gloves

24

Safety Standard

EN 388:2016

Resistance Features

Abrasion Resistant, Cut Resistant, Impact Resistant, Vibration Resistant

Series

ActivArmr 97-003

Standards/Approvals

ANSI/ISEA 105-2024, EcoVadis

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Medium-duty cut-resistant gloves offer a perfect balance of grip, abrasion, and vibration resistance. Designed for protection in challenging environments, they ensure safety while maintaining comfort and dexterity during extended use.

ANSI/ISEA 105 2024 CUT A4 and EN ISO D resistance

For industrial gloves that reduce vibrations and impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy