Ansell ActivArmr 97-013 Orange Polyester Work Gloves, Size 8, Nitrile, Polyurethane, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-605
Mfr. Part No.:
97013080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Material

Polyester

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

ActivArmr 97-013

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Nitrile, Polyurethane, Polyurethane

Number of Gloves

24

Safety Standard

EN 388:2016

Standards/Approvals

ANSI/ISEA 105-2024, CE, EcoVadis

RoHS Status: Exempt

COO (Country of Origin):
PT
The Ansell Durable work gloves are designed to enhance visibility and protect workers in low-light conditions. They feature high-visibility elements on the palm and back of the hand, including a retroreflective logo, to ensure safety in dark or low-light environments.

Sweat proof all day comfort

Naturally curved fit, for reduced hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy