Ansell ActivArmr 97-013 Orange Polyester Work Gloves, Size 7, Nitrile, Polyurethane, Polyurethane Coating
- RS Stock No.:
- 345-604
- Mfr. Part No.:
- 97013070
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-604
- Mfr. Part No.:
- 97013070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Series | ActivArmr 97-013 | |
| Coating | Nitrile, Polyurethane, Polyurethane | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EcoVadis | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Series ActivArmr 97-013 | ||
Coating Nitrile, Polyurethane, Polyurethane | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EcoVadis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell Durable work gloves are designed to enhance visibility and protect workers in low-light conditions. They feature high-visibility elements on the palm and back of the hand, including a retroreflective logo, to ensure safety in dark or low-light environments.
Sweat proof all day comfort
Naturally curved fit, for reduced hand fatigue
Related links
- Ansell ActivArmr 97-013 Orange Polyester Work Gloves Nitrile Polyurethane Coating
- Ansell ActivArmr 97-013 Orange Polyester Work Gloves Nitrile Polyurethane Coating
- Ansell ActivArmr 97-013 Orange Polyester Work Gloves Nitrile Polyurethane Coating
- Ansell ActivArmr 97-013 Orange Polyester Work Gloves Nitrile Polyurethane Coating
- Ansell ActivArmr 97-011 Black Acrylic Work Gloves Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Gloves Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Gloves Nitrile Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 09, Nitrile Coating
