Ansell ActivArmr 97-681 Blue PVC, Nylon, Acrylic Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 181-3311
- Mfr. Part No.:
- 97681090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€16.92
(exc. VAT)
€20.81
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.92 |
*price indicative
- RS Stock No.:
- 181-3311
- Mfr. Part No.:
- 97681090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | PVC, Nylon, Acrylic | |
| Lining Material | Nylon, Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 2 | |
| Number of Gloves | 1 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Cut Resistant, Frostbite Protection, Waterproof, Cold Resistant, Liquid Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Series | ActivArmr 97-681 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material PVC, Nylon, Acrylic | ||
Lining Material Nylon, Acrylic | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 2 | ||
Number of Gloves 1 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Cut Resistant, Frostbite Protection, Waterproof, Cold Resistant, Liquid Resistant | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Series ActivArmr 97-681 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- CN
Ansell ActivArmr 97-681 Series Work Gloves, Size 9, Blue - 97681090
This work glove provides cold-weather hand protection with liquid resistance and cut defence for industrial tasks. It combines a PVC-coated exterior and an insulative acrylic interior to keep hands warm and dry while allowing fine dexterity. The glove is intended for medium-duty operations where handling small components in low temperatures is required and meets ANSI/ISEA 105-2024 for cut performance.
Features and Benefits:
• PVC foam coating maintains flexibility at -25°C for frostbite protection
• RIPEL™ liquid-repellent surface delivers waterproof handling capability
• Nylon and acrylic liner offers soft insulation and hand comfort
• ANSI/ISEA 105-2024 A2 cut rating provides moderate cut resistance
• Abrasion level 2 and tear level 3 resist surface wear during use
• RIPEL™ liquid-repellent surface delivers waterproof handling capability
• Nylon and acrylic liner offers soft insulation and hand comfort
• ANSI/ISEA 105-2024 A2 cut rating provides moderate cut resistance
• Abrasion level 2 and tear level 3 resist surface wear during use
Applications
• Suitable for cold storage handling and inventory tasks
• Ideal for food processing and hygiene-sensitive operations
• Used for sanitation and cleaning where liquids are present
• Can be used during drilling and extraction maintenance tasks
• Suitable for infrastructure maintenance in low temperatures
• Ideal for food processing and hygiene-sensitive operations
• Used for sanitation and cleaning where liquids are present
• Can be used during drilling and extraction maintenance tasks
• Suitable for infrastructure maintenance in low temperatures
What materials make the glove liquid-proof?
A PVC foam coating combined with a RIPEL™ liquid-repellent surface barrier prevents liquid penetration.
How does the liner support thermal performance?
The internal nylon and acrylic layers provide insulation and a soft feel to retain warmth.
What mechanical performance ratings are provided?
The glove shows abrasion level 2, tear level 3 and puncture resistance at the listed rating.
Which safety standard specifies its cut classification?
The cut performance is classified to ANSI/ISEA 105-2024 as an A2 level.
Related links
- Ansell ActivArmr 97-681 Blue Polyvinyl Chloride Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 08, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 11, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 07, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-631 Black Acrylic Size 11, Polyvinyl Chloride Coating
- Ansell ActivArmr 97-631 Black Acrylic Polyvinyl Chloride Work Gloves PVC Coating
- Ansell ActivArmr Black Acrylic Work Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr Orange Cotton Work Gloves Polyvinyl Chloride Coating
