Ansell Alphatec Solvex 37-900 Red Nitrile Chemical Resistant Reusable Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 345-837
- Mfr. Part No.:
- 37900VP090
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€43.28
(exc. VAT)
€53.23
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.28 | €7.213 |
*price indicative
- RS Stock No.:
- 345-837
- Mfr. Part No.:
- 37900VP090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Red | |
| Glove Coating | Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | Alphatec Solvex 37-900 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Red | ||
Glove Coating Nitrile | ||
Number of Gloves 12Pairs | ||
Range Alphatec Solvex 37-900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell industrial gloves offer exceptional chemical protection, along with superior permeation and abrasion resistance. Featuring a reverse lozenge finish, they provide excellent grip performance in both wet and dry environments, ensuring secure handling even in challenging work conditions. Designed for industries like automotive and machinery, these gloves are ideal for tasks such as delivering parts to production lines, painting or cleaning tools, and changing tools and dies, combining durability with comfort and flexibility.
Flocking provides moisture absorbency for improved wearer comfort
Enhanced grip
EN388:2016 standardized
EN ISO 374-5 and EN ISO 374-1:2016 Type A standardized
Related links
- Ansell Alphatec Solvex 37-900 Red Nitrile Chemical Resistant Reusable Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-900 Red Nitrile Chemical Resistant Reusable Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-900 Red Nitrile Chemical Resistant Reusable Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-900 Red Nitrile Chemical Resistant Reusable Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-900 Red Nitrile Chemical Resistant Gloves, Nitrile Coating
- Ansell Alphatec Solvex 37-695 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-676 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Chemical Resistant Gloves Nitrile Coating
