Ansell Alphatec Solvex 37-900 Red Nitrile Rubber Reusable Gloves, Size 11, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-278
Mfr. Part No.:
37900110BP
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Reusable Gloves

Material

Nitrile Rubber

Colour

Red

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

CE, EN 388, EN ISO 374-1, EN ISO 374-5, ISO, UKCA

Coating

Nitrile

Resistance Features

Abrasion Resistant, Chemical Protection

Series

Alphatec Solvex 37-900

Standards/Approvals

CE, EN 388, EN ISO 374-1, EN ISO 374-5, ISO 18889 G2, UKCA

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Gloves - 37900070BP


This is a pair of chemical resistant gloves designed for high-risk environments. Formulated from advanced nitrile material, these durable work gloves ensure excellent protection against hazardous substances while offering comfort and flexibility during use. They are suitable for repeated wear, making them ideal for various industrial applications.

Features & Benefits


• Advanced nitrile formulation ensures superior chemical protection

• 100% sampling inspection guarantees quality and reliability

• Reverse lozenge finish enhances grip in wet and dry conditions

• reliable abrasion resistance supports robust handling tasks

• Compliant with EN374 for chemical handling safety

• Certified to EN388 for proven durability against mechanical risks

Applications


• Suitable for automotive assembly and maintenance tasks

• Often employed in machinery operation and parts handling

• Can be used for cleaning and maintaining industrial equipment

• Applicable in painting processes involving tools and machinery

• Ideal for situations requiring handling of hazardous chemicals

What safety certifications should be considered when selecting gloves for chemical handling?


Key certifications include EN374, which indicates compliance for chemical resistance, and EN388, which assesses mechanical risks. Choosing gloves with these certifications ensures they meet essential safety standards necessary for handling hazardous materials.

How do I maintain the longevity of these gloves?


To extend the life of the gloves, ensure they are cleaned properly after each use and stored in a cool, dry place away from direct sunlight. Avoid excessive exposure to harsh chemicals that may degrade the material.

Are these gloves suitable for use in high-temperature environments?


These gloves are specifically designed for chemical resistance rather than thermal protection. For tasks involving high temperatures, alternative gloves that are specifically rated for heat resistance should be considered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy