Ansell HyFlex 11-849 Black Nylon, Elastane Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pair)*

€6.55

(exc. VAT)

€8.06

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€6.55

*price indicative

RS Stock No.:
345-942
Mfr. Part No.:
11849PRO080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

8

Material

Nylon, Elastane

Colour

Black

Series

HyFlex 11-849

Number of Gloves

24

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant

Standards/Approvals

CE EN388:2016 ANSI/ISEA 105-2024 EN 407

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Safety Glove offers improved durability with a FORTIX Abrasion Resistance nitrile foam coating, ensuring compliance with EN abrasion resistance standards. These gloves provide enhanced grip, offering 2x more grip for better performance in dry or slightly oily conditions. The gloves are silicone-free, reducing the risk of contaminant transfer to metal surfaces before painting. Certified as harm-free, these gloves are Dermatest and Oeko-Tex certified, ensuring they are skin-friendly and free of harmful substances. For elevated comfort, the gloves feature a Spandex and nylon liner designed to fit the natural contours of the hand.

Fully dipped design ensures 360° protection from light scratches and dirt

2 times more grip

Up to 20% more durability

EN407 and EN388:2016 standardized

ANSI/ISEA 105-2024 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy