Ansell HyFlex 11-849 Black Nylon, Elastane Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 345-947
- Mfr. Part No.:
- 11849PRO110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
Last RS stock
- Final 12 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.55 |
*price indicative
- RS Stock No.:
- 345-947
- Mfr. Part No.:
- 11849PRO110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Nylon, Elastane | |
| Colour | Black | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant | |
| Series | HyFlex 11-849 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CE EN388:2016 ANSI/ISEA 105-2024 EN 407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Material Nylon, Elastane | ||
Colour Black | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant | ||
Series HyFlex 11-849 | ||
Coating Nitrile Foam | ||
Standards/Approvals CE EN388:2016 ANSI/ISEA 105-2024 EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Glove offers improved durability with a FORTIX Abrasion Resistance nitrile foam coating, ensuring compliance with EN abrasion resistance standards. These gloves provide enhanced grip, offering 2x more grip for better performance in dry or slightly oily conditions. The gloves are silicone-free, reducing the risk of contaminant transfer to metal surfaces before painting. Certified as harm-free, these gloves are Dermatest and Oeko-Tex certified, ensuring they are skin-friendly and free of harmful substances. For elevated comfort, the gloves feature a Spandex and nylon liner designed to fit the natural contours of the hand.
Fully dipped design ensures 360° protection from light scratches and dirt
2 times more grip
Up to 20% more durability
EN407 and EN388:2016 standardized
ANSI/ISEA 105-2024 compliant
Related links
- Ansell HyFlex 11-849 Black Nylon Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 7, Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 6, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-531 Black Fibreglass Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 5, Nitrile Foam Coating
