Ansell HyFlex 11-605 White Nylon, Polyurethane Gloves, Size 6, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€42.88

(exc. VAT)

€52.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€42.88€3.573

*price indicative

RS Stock No.:
346-153
Mfr. Part No.:
11605060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

6

Material

Nylon, Polyurethane

Lining Material

Nylon

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Coating

Polyurethane

Series

HyFlex 11-605

Resistance Features

Abrasion Resistant

Safety Standard

ANSI, CE, EN 388, ISEA

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN388

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Industrial Gloves blend dexterity and sensitivity, making them ideal for handling small, delicate components. Their lightweight, flexible design enhances precision, while a knitwrist cuff ensures reduced hand fatigue and elevated comfort. Built for durability, these gloves meet ANSI/ISEA 105-2024 ABRASION LEVEL 1 standards, offering longer wear in delicate applications.

Polyurethane boast high tactile sensitivity

Finger-dipped for maximum tactility for perfect precision handling

PU coating and nylon liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy