Ansell HyFlex 11-605 White Nylon, Polyurethane Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 346-159
- Mfr. Part No.:
- 11605100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-159
- Mfr. Part No.:
- 11605100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Lining Material | Nylon | |
| Material | Nylon, Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | HyFlex 11-605 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI, CE, EN 388, ISEA | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Lining Material Nylon | ||
Material Nylon, Polyurethane | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series HyFlex 11-605 | ||
Coating Polyurethane | ||
Safety Standard ANSI, CE, EN 388, ISEA | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Industrial Gloves blend dexterity and sensitivity, making them ideal for handling small, delicate components. Their lightweight, flexible design enhances precision, while a knitwrist cuff ensures reduced hand fatigue and elevated comfort. Built for durability, these gloves meet ANSI/ISEA 105-2024 ABRASION LEVEL 1 standards, offering longer wear in delicate applications.
Polyurethane boast high tactile sensitivity
Finger-dipped for maximum tactility for perfect precision handling
PU coating and nylon liner
Related links
- Ansell HyFlex 11-605 White Nylon Size 7, Polyurethane Coating
- Ansell HyFlex 11-605 White Nylon Size 8, Polyurethane Coating
- Ansell HyFlex 11-605 White Nylon Size 9, Polyurethane Coating
- Ansell HyFlex 11-605 White Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 48-100 White Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-130 White Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-105 White Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-135 White Nylon Size 10, Polyurethane Coating
