RS Better World

Ansell HyFlex 11-842 Green Nylon Work Gloves, Size 5, Nitrile Foam Coating

Subtotal (1 pair)*

€6.61

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
  • Plus 144 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-8766
Mfr. Part No.:
11842050
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

5

Product Type

Work Gloves

Material

Nylon

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Number of Gloves

2

Series

HyFlex 11-842

Resistance Features

Abrasion Resistant, General Purpose

Coating

Nitrile Foam

Safety Standard

ANSI/ISEA 105-2024

EN 374 Chemical

No

Standards/Approvals

CE, EcoVadis

EN 407 Thermal

Yes

Better World Product

Yes

Better World Claim

Extended Product Life

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 11842050


This pair of work gloves is designed to provide effective protection in various environments while promoting sustainable practices. Offering general-purpose applications, these lightweight gloves are crafted from recycled nylon, making them an eco-friendly choice. The nitrile foam coating enhances grip and durability, ensuring that users can perform tasks with confidence across multiple industries.

Features & Benefits


• Made from 90% recycled nylon yarn, reducing carbon footprint

• FORTIX™ Technology for increased abrasion resistance

• ZONZ™ Comfort Fit Technology enhances breathability

• Touchscreen compatible for seamless device interaction

• Dermatologically tested, ensuring skin-friendliness

• Lightweight design promotes dexterity and comfort

Applications


• Suitable for assembly and handling of small parts

• Often employed in automotive and industrial settings

• Can be used for quality inspections in various industries

• Applicable in warehousing and logistics operations

• Designed for general handling and food processing tasks

What type of coating improves the gloves' grip and durability?


The gloves feature a nitrile foam coating, which significantly enhances grip and extends durability, making them ideal for tough working conditions.

Are these gloves suitable for touchscreen use?


Yes, these gloves are designed to be touchscreen compatible, allowing users to operate devices without removing them, enhancing safety and convenience.

How do the gloves contribute to sustainability?


Crafted with 90% recycled nylon yarn, these gloves help reduce environmental impact by lowering carbon emissions associated with production.

What comfort features do these gloves provide for extended wear?


The ZONZ™ Comfort Fit Technology ensures breathability and optimal movement, making the gloves comfortable to wear for prolonged periods during various tasks.

Can these gloves protect against heat?


Yes, the gloves meet EN407 thermal standards, providing protection against contact heat up to 100°C for short periods, suitable for occasional handling of hot materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy