Ansell Hynit 32-125 Blue Cotton, Polyester Gloves, Size 8, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-478
Mfr. Part No.:
32125080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

8

Material

Cotton, Polyester

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Series

Hynit 32-125

Resistance Features

Abrasion Resistant, Dirt Resistant, Grease Resistant, Liquid Repellent, Oil Resistant

Safety Standard

ANSI/ISEA 105-2024, FDA

Number of Gloves

24

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN388:2016, FDA

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell gloves are resistant to oil, grease, and dirt, offering enhanced protection and keeping your hands clean during tough tasks. In addition to their durability, these gloves are compliant with FDA food handling requirements, making them suitable for food processing environments. Ideal for industries like automotive, machinery and equipment, metal fabrication, and mining, these gloves excel in applications such as assembly and inspection of components, delivery of parts to the production line, handling structural parts, and loading/unloading rough parts or boxes. The gloves provide reliable protection and comfort, ensuring safety and performance on the job.

Special nitrile formulation that combines excellent abrasion resistance with superb flexibility

Excellent durability

Complies with FDA food handling requirements

ANSI/ISEA 105-2024 standardized

EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy