Ansell ActivArmr 80-658 Blue Cotton, Nylon Gloves, Size 10, Natural Rubber, Latex Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-489
Mfr. Part No.:
80658100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

10

Material

Cotton, Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI/ISEA 105-2024

Number of Gloves

24

Resistance Features

Cut Resistant, Heat Resistant

Coating

Natural Rubber, Latex

Series

ActivArmr 80-658

Standards/Approvals

EN 407, CE, ANSI/ISEA 105-2024, EN388

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell High-performance protective gloves combine cut and heat resistance with excellent grip. Designed for demanding environments, they offer superior protection while ensuring a secure hold, making them ideal for industrial and heavy-duty applications.

Added cut, splinter and burn resistance

For work gloves offering forearm and wrist protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy