Ansell ActivArmr Hylite 47-400 Blue Nitrile Rubber Coated Cotton Work Gloves, Size 10, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-617
Mfr. Part No.:
47400100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

10

Material

Nitrile Rubber Coated Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Safety Standard

ANSI/ISEA 105-2024, EN 388

Number of Gloves

24

Resistance Features

Abrasion Resistant, Oil Resistant

Series

ActivArmr Hylite 47-400

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN 388

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Gloves - 47400090


This is a pair of durable nitrile gloves designed for mechanical protection. Offering reliable comfort, these gloves are ideal for various tasks requiring a high level of dexterity and grip. Engineered with ergonomics in mind, they provide a reliable solution for professionals in demanding environments such as automotive and metal fabrication.

Features & Benefits


• Designed with interlock knit lining for optimal comfort

• Nitrile formulation offers excellent abrasion resistance

• Oil-repellent properties enhance flexibility and grip

• Silicone-free to maintain cleanliness during metal handling

• Outperforms cotton alternatives by up to 12 times

Applications


• Suitable for handling metal sheets and panels

• Can be used for chassis assembly and body trimming

• Often employed in final assembly tasks

• Applicable in inspection processes like picking and checking

• Frequently used in fabricating metal parts and glass sheets

What makes nitrile gloves suitable for mechanical protection?


Nitrile gloves are crafted from a special formulation that delivers impressive durability and abrasion resistance, making them ideal for mechanical tasks where hand protection is essential.

How do these gloves contribute to workplace safety?


With EN388 certification, these gloves provide a reliable level of mechanical safety, ensuring that users are protected against risks such as cuts and abrasions during various industrial applications.

Are these gloves appropriate for use in oily environments?


Yes, the oil-repellent properties of these gloves allow for effective handling of oily components without compromising grip or dexterity, making them well-suited for industries that involve such hazards.

What maintenance is recommended to prolong the life of these gloves?


To maintain the integrity of the gloves, it is advisable to clean them regularly and store them in a cool, dry place away from direct sunlight to prevent degradation of the nitrile material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy