Ansell Edge 48-216 Grey Cotton Work Gloves, Size 10
- RS Stock No.:
- 347-679
- Mfr. Part No.:
- 48216100
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€64.16
(exc. VAT)
€78.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.16 | €10.693 |
*price indicative
- RS Stock No.:
- 347-679
- Mfr. Part No.:
- 48216100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | REACH Compliant, EN, CE | |
| Resistance Features | Heat Resistant | |
| Series | Edge 48-216 | |
| Standards/Approvals | EN 511:2006, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard REACH Compliant, EN, CE | ||
Resistance Features Heat Resistant | ||
Series Edge 48-216 | ||
Standards/Approvals EN 511:2006, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Ansell protective gloves are REACH compliant and CE-certified, offering EN 12477 Type A protection, making them ideal for demanding welding and thermal tasks, including stick and MIG welding, torch cutting, and grinding. These gloves feature an advanced three-dimensional thumb design, which enhances dexterity and provides excellent tactile sensitivity for precise welding control. Their robust construction ensures protection from heat and sparks, while also maintaining comfort and flexibility, making them a reliable choice for professionals in welding and related industries.
REACH compliant and CE-certified
EN 388:2016 and EN 407 standardized
Related links
- Ansell Edge 48-216 Grey Cotton Work Gloves, Size 11
- Ansell Edge 48-500 Black Cotton Work Gloves Nitrile Coating
- Ansell EDGE 48-305 Black Cotton Work Gloves Latex Coating
- Ansell Edge 48-500 Black Cotton Size 10, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 10, Nitrile Coating
- Ansell Edge 48-140 Grey Polyester Work Gloves Polyurethane Coating
- Ansell Edge 48-913 Blue Cotton Size 10, Nitrile Coating
- Ansell Edge 48-700 Grey Fibreglass Polyethylene Size 10
